SB36AFC-AU_R1_000A1

Panjit
241-SB36AFCAUR1000A1
SB36AFC-AU_R1_000A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V,Schottky,SMAF-C,3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
6.000
Expected 04/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.504 Rp5.504
Rp3.394 Rp33.940
Rp1.780 Rp178.000
Rp1.321 Rp660.500
Full Reel (Order in multiples of 3000)
Rp1.321 Rp3.963.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA-2
Single
3 A
60 V
560 mV
80 A
6 mA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SB32AFC to SB36AFC Schottky Barrier Rectifiers

PANJIT SB32AFC to SB36AFC Surface Mount Schottky Barrier Rectifiers offer low power loss, high efficiency, and high surge current capability. The SB34AFC-AU and SB36AFC-AU are AEC-Q101 qualified. The devices are lead-free, solderable, and housed in a molded plastic SMAF-C package.