BME688

Bosch Sensortec
262-BME688
BME688

Mfr.:

Description:
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.146

Stock:
6.146 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp158.693 Rp158.693
Rp143.466 Rp717.330
Rp137.778 Rp1.377.780
Rp130.990 Rp3.274.750
Rp126.404 Rp6.320.200
Rp122.001 Rp12.200.100
Rp119.249 Rp59.624.500
Rp103.288 Rp103.288.000
Full Reel (Order in multiples of 6000)
Rp103.288 Rp619.728.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Bosch Sensortec BME690
Bosch Sensortec
Air Quality Sensors BME690 is the gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors.
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Air Quality
1.71 V
3.6 V
- 40 C
+ 85 C
Brand: Bosch Sensortec
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.6 V
Package/Case: LGA-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 6000
Subcategory: Sensors
Part # Aliases: 0273.017.016-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Sensortec Environmental Sensors

Bosch Sensortec Environmental Sensors include barometric pressure sensors enabling, for example, indoor navigation and altitude stabilization. The Sensortec family also includes humidity sensors that measure air pressure, ambient temperature, and relative humidity for climate control in smart homes. The Bosch four-in-one gas sensors are highly integrated and further add gas measurement for air quality monitoring to improve a person's health and well-being.

BME688 AI Gas Sensor

Bosch BME688 AI Gas Sensor offers a 1.2V to 3.6V supply voltage range and 3mm x 3mm x 0.93mm3 package dimensions. This sensor features integrated high-linearity and high-accuracy pressure, humidity, and temperature sensors. The BME688 gas sensor can detect volatile organic compounds (VOC) and other gases such as hydrogen and carbon monoxide in the parts per billion (ppb) range. Bosch BME688 AI Gas Sensor is ideal for mobile and connected applications where size and low power consumption are critical requirements.