QC-DB-U10004

Lantronix
295-QC-DB-U10004
QC-DB-U10004

Mfr.:

Description:
System-On-Modules - SOM System on Module QC SXR2130P CPU 6/64GB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.186.679 Rp7.186.679

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: System-On-Modules - SOM
RoHS:  
50 mm x 29 mm
Qualcomm
SXR2130P
2.84 GHz
6 GB
6 GB
3.7 V
Audio, Bluetooth, DP, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.1, WiFi, Video
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Open-Q
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

Open-Q™ 865XR SoMs

Lantronix Open-Q™ 865XR SoMs is an ultra-compact, production-ready System-on-Module (SoM) based on the powerful Qualcomm® SXR2130P SoC (System-on-Chip). The 865XR SOM is designed to provide the perfect computing core for various leading-edge IoT applications, including edge computing, augmented reality, virtual reality, artificial intelligence, machine learning, computer vision, and high-resolution input/output. Supported by the Android™ 10 operating system, the SOM takes advantage of the smooth Android user interface and the camera software stack. The 865XR SOM features a wide range of communication interfaces, including three MIPI CSI camera ports, two MIPI DSI display ports, a 2-lane PCIe Gen3, USB Type-C™ (with DisplayPort v1.4), Wi-Fi® 6 (802.11ax 2x2 MU-MIMO), and BLUETOOTH® 5.1.