ICS-43434

TDK InvenSense
410-ICS-43434
ICS-43434

Mfr.:

Description:
MEMS Microphones Multi-Mode Microphone with I S Digital Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.916
Expected 21/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp60.175 Rp60.175
Rp47.333 Rp473.330
Rp43.113 Rp1.077.825
Rp40.178 Rp2.008.900
Rp37.426 Rp3.742.600
Rp36.875 Rp9.218.750
Rp35.224 Rp17.612.000
Rp31.005 Rp77.512.500
Full Reel (Order in multiples of 10000)
Rp31.005 Rp310.050.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 26 dB
1 dB
64 dB
60 Hz to 20 kHz
490 uA
1.8 V
- 40 C
+ 85 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 10000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Tradename: SmartSound
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
MXHTS:
8542399999
ECCN:
EAR99

ICS-43434 Multi-Mode Microphone

TDK InvenSense ICS-43434 is a digital I2S output bottom port microphone with multiple modes of operation. The complete ICS-43434 solution consists of a MEMS sensor, signal conditioning, an analog-to-digital converter, decimation and antialiasing filters, power management, and a 24-bit I2S interface. The I2S interface allows the ICS-43434 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system. The ICS-43434 has High Performance, Low Power (AlwaysOn), and Sleep mode operations. The ICS-43434 has high SNR and 120dB SPL AOP in all operational modes. The microphone has a high SNR of 65dBA and a wideband frequency response. With a sensitivity tolerance of ±1dB, the ICS-43434 enables high-performance microphone arrays without the need for system calibration. The ICS-43434 is available in a small 3.50mm × 2.65mm × 0.98mm surface mount package with an operating temperature of -40°C to +85°C. The ICS-43434 is function compatible with the ICS-43432 while providing equivalent electro-acoustic performance at lower power consumption and in a smaller package.