709296001025016

KYOCERA AVX
581-709296001025016
709296001025016

Mfr.:

Description:
Terminals 2.5mm PH w/o wire st op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Terminals
RoHS:  
Wire to Board Terminals
Poke Home
Crimp
Female
Not Insulated
20 AWG
Push-In
Tin
Phosphor Bronze
70-9296
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Gender: Socket (Female)
Current Rating: 12 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Voltage Rating: 300 V
Wire Gauge: 20 AWG
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

70-9296 Single Horizontal Poke-Home Contacts

KYOCERA AVX 70-9296 Single Horizontal Poke-Home Wire-to-Board (WTB) Contacts reduce size and cost without jeopardizing performance in Industrial and Solid State Lighting markets. A dual-beam boxed contact system surface mounts to a PCB and provides a simple, reliable wire termination without the soldering of the wire. The unique contact design integrates several key features within the stamping to facilitate SMT pickup, wire guidance, high force retention, and easy wire removal. Combined, these features provide all of the benefits of a full-function connector without the added cost of the insulator and labor. The KYOCERA AVX 4mm, 3mm, 2mm, and 1.7mm closed box contacts accept either solid or stranded wires ranging from 28AWG to 12AWG with current ratings up to 20A.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

9296 Poke-Home Connectors & Contacts

KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.

In Stock: 10.181

Stock:
10.181
Can Dispatch Immediately
On Order:
162.500
Expected 03/11/2026
140.000
Expected 05/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.770 Rp4.770
Rp3.981 Rp39.810
Rp3.559 Rp88.975
Rp3.394 Rp339.400
Rp3.027 Rp756.750
Rp2.880 Rp2.880.000
Full Reel (Order in multiples of 2500)
Rp2.679 Rp6.697.500
Rp2.495 Rp12.475.000
Rp2.403 Rp24.030.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.