X9001248-4GMSMB1000R

KYOCERA AVX
581-X90012484GMSMB1R
X9001248-4GMSMB1000R

Mfr.:

Description:
Antennas 4G/Cell Magnet Mount External 1m RG-174

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
851
Expected 16/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.828 Rp112.828
Rp86.593 Rp865.930
Rp79.805 Rp1.995.125
Rp72.650 Rp7.265.000
Rp68.614 Rp17.153.500
Rp67.146 Rp33.573.000
Rp66.046 Rp66.046.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G, Cellular (NBIoT, LTE)
Whip
Straight with Base
- 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi
50 Ohms
- 40 C
+ 70 C
2 Band
Magnetic Mount
Connector
SMA Male
1.61 GHz, 1.94 GHz
Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M
112 mm
IP65
1 M RG174U
X9001248
Bulk
Brand: KYOCERA AVX
Factory Pack Quantity: 25
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.