ADRF5047BCCZN-R7

Analog Devices
584-ADRF5047BCCZN-R7
ADRF5047BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp2.704.751 Rp1.352.375.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp3.318.608
Min:
1

Similar Product

Analog Devices ADRF5047BCCZN
Analog Devices
RF Switch ICs Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
40 GHz
SMD/SMT
LGA-20
Si
Reel
Brand: Analog Devices
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADRF5047 Si SP4T Reflective Switch (9kHz to 44GHz)

Analog Devices Inc. ADRF5047 Si SP4T Reflective Switch is designed to operate from 9kHz to 44GHz with an insertion loss of lower than 2.7dB and an isolation of higher than 31dB. The device is used in industrial scanners, test instrumentation, cellular infrastructures, military communication, and microwave radios. ADRF5047 has a radio frequency (RF) input power handling capability of 26.5dBm for both through path and hot switching. The devices draw a low current of 3μA on the positive supply of +3.3V, and -110μA on the negative supply of -3.3V.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More