DRV8212DSGR

Texas Instruments
595-DRV8212DSGR
DRV8212DSGR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V 2-A Low voltag e H-bridge motor dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
4 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
11 V
1.65 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Outputs: 2 Output
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8212
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8212 12V, 2A Low Voltage H-Bridge Motor Driver

Texas Instruments DRV8212 12V, 2A Low Voltage H-Bridge Motor Driver provides PWM, PH/EN, and half-bridge control interfaces and low-power sleep mode. The DRV8212 Motor Driver is integrated with four N-channel power FETs, a charge pump regulator, and protection circuitry. The triple charge pump architecture allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low-battery conditions. The charge pump integrates all capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty cycle operation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29.981
Expected 26/07/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp20.364 Rp20.364
Rp14.622 Rp146.220
Rp13.191 Rp329.775
Rp11.613 Rp1.161.300
Rp10.879 Rp2.719.750
Rp10.421 Rp5.210.500
Rp10.127 Rp10.127.000
Full Reel (Order in multiples of 3000)
Rp9.191 Rp27.573.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩