744332

Wurth Elektronik
710-744332
744332

Mfr.:

Description:
Inductor Kits & Accessories WE-HCC Design Kit SMD Hi Current Cube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
WE-HCC
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: High Current Inductor Kit
Unit Weight: 1 kg
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
8542319000
CAHTS:
8542390000
USHTS:
8504508000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCC SMD High Current Cube Inductors

Würth Elektronik HCC SMD High Current Cube Inductors are magnetically shielded, have an operating temperature of -40ºC to +125ºC, a reflow recommended solder profile, current capability up to 27A and excellent saturation characteristics. Würth Elektronik HCC SMD High Current Cube Inductors serve as filter chokes for DC/DC converters and motor electronics, as well as single and polyphase back converters.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Power Magnetic Design Kits

Würth Elektronik Power Magnetic Design Kits are individual kits designed for single- and dual-coil power inductors and flexible and power over Ethernet (PoE) transformers. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.149.458 Rp3.149.458