744777

Wurth Elektronik
710-744777
744777

Mfr.:

Description:
Inductor Kits & Accessories WE-PD Design Kit SMD Power 7345/1260

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
WE-PD
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Unit Weight: 792,600 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-PD Shielded Power Inductors Design Kits

Würth Elektronik WE-PD Shielded Power Inductors Design Kits provide a range of SMD shielded inductors for convenient fingertip access from the lab workbench. The 744777 design kit contains 1225 parts, 5 each of 34 inductors in case sizes 7345/1260. The 744778 kit contains 3500 parts, 10 each of 35 inductors in case sizes 6033/7332. The 744770 inductor design kit contains 1225 parts, 5 each of 35 inductors in case sizes 1280/1210. For 1030/1050 case sizes, the 7447713 design kit offers 35 inductors in the 1.5µH to 1000µH range.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Power Magnetic Design Kits

Würth Elektronik Power Magnetic Design Kits are individual kits designed for single- and dual-coil power inductors and flexible and power over Ethernet (PoE) transformers. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.472.163,96 Rp3.472.163,96