IR35411MTRPBFAUMA1

Infineon Technologies
726-IR35411MTRPBFAUM
IR35411MTRPBFAUMA1

Mfr.:

Description:
Gate Drivers IFX POWERSTAGE/DRIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.761 Rp64.761
Rp55.221 Rp552.210
Rp52.653 Rp1.316.325
Rp49.718 Rp4.971.800
Rp48.067 Rp12.016.750
Rp46.966 Rp23.483.000
Rp46.599 Rp116.497.500
Full Reel (Order in multiples of 5000)
Rp45.682 Rp228.410.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
QFN-40
2 Driver
2 Output
60 A
4.25 V
16 V
- 20 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 16 V
Input Voltage - Min: 4.25 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Output Voltage: 250 mV to 5.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: IR35411MTRPBF SP001665570
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

IR3541x 25V Integrated Power Stages

Infineon Technologies IR3541x 25V Integrated Power Stages combine the most advanced low voltage MOSFET technologies and integrate them into a multichip PQFN package. This helps in designing a best-in-class efficiency device for managing processor power. These power stages are available in industry-standard 5 x 6 footprints and various current ratings that cover high-end and price-performance customer requirements. The IR3541x power stages feature highly accurate current reporting, programmable constant current limit, and fast switching technology for improved performance at higher frequencies. These power stages offer >95% peak efficiency and 2.5mA ICC with low IQ (<200µA) disable PS4 (deep sleep mode) capability. Typical applications include server and storage, telecom, and datacom.