BD8266EFV-ME2

755-BD8266EFV-ME2
BD8266EFV-ME2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 4ch Drvr fro Car 4.5-10V HTSSOP-B24

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Motor Driver
16 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-B-24
AEC-Q100
10 V
4.5 V
Reel
Brand: ROHM Semiconductor
Load Voltage Rating: 4.5 V to 10 V
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Output Voltage: 6 V, 6.5 V, 7 V
Pd - Power Dissipation: 4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BD8266EFV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Availability

Stock:
Not Available

Pricing (IDR)