BD9S300MUF-CE2

ROHM Semiconductor
755-BD9S300MUF-CE2
BD9S300MUF-CE2

Mfr.:

Description:
Switching Voltage Regulators Sync Buck DC/DC Conv 3A MOSFET; 2.7-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.965

Stock:
3.965 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.599 Rp46.599
Rp34.674 Rp346.740
Rp31.739 Rp793.475
Rp28.436 Rp2.843.600
Rp26.969 Rp6.742.250
Rp25.868 Rp12.934.000
Rp25.134 Rp25.134.000
Full Reel (Order in multiples of 3000)
Rp24.767 Rp74.301.000
Rp23.483 Rp140.898.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFNFV3030-EP-16
Buck
800 mV to 4.4 V
3 A
1 Output
2.7 V
5.5 V
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Development Kit: BD9S300MUF-TSB-001
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck DC to DC Converter
Part # Aliases: BD9S300MUF-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.

BD9S Series Automotive Buck DC-DC Converters

ROHM Semiconductor BD9S Automotive Buck DC-DC Converters provide high-reliability and low power consumption in a compact form factor with a temperature range of -40°C to +125°C. The BD9S DC-DC Converters feature current-mode control, ensuring fast response to load transients. A fixed 2.2MHz switching frequency prevents interference in the AM Band. This high frequency also allows the use of smaller external components, contributing to a higher degree of miniaturization and power savings. The BD9S Converters also include an enable function to adjust the startup time and a built-in output (Power Good function) indicating correct output voltage has been achieved. These AEC-Q100 qualified (Grade 1) devices support output currents from 0.6A to 4.0A for design flexibility.