BU21024FV-ME2

ROHM Semiconductor
755-BU21024FV-ME2
BU21024FV-ME2

Mfr.:

Description:
Touch Screen Controllers Res Type 2.7-3.6V I2C/SPI SSOP-B28

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Touch Screen Controllers
RoHS:  
Resistive Touch Controller
1 Touch, 2 Touch, Gesture
10 bit
4-Wire, SPI, 2-Wire I2C
3.6 V
2.7 V
4 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-B28
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Part # Aliases: BU21024FV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

BU21024FV-M Resistive Touch Screen Controller IC

ROHM BU21024FV-M Resistive Touch Screen Controller IC is a 4-wire touchscreen controller that enables dual-touch detection and gesture recognition. This intelligent controller exposes a set of registers to a host processor and is configured through software. The AEC-Q100 qualified BU21024FV-M IC can detect single point coordinates, dual coordinates, pinch-in, pinch-out, rotate left, and rotate right gestures. This enables pan and zoom operations in applications that previously had to rely exclusively on capacitive touch technology. The resistive touch does not require custom screen development that, which reduces development costs and results in faster time to market across a family of products.

In Stock: 1.361

Stock:
1.361 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1361 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp81.272,78 Rp81.272,78
Rp79.438,18 Rp794.381,80
Rp76.319,36 Rp7.631.936,00
Rp72.283,24 Rp18.070.810,00
Rp71.916,32 Rp35.958.160,00
Rp67.513,28 Rp67.513.280,00
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩