TB6612FNG,C,8,EL

Toshiba
757-TB6612FNGC8EL
TB6612FNG,C,8,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brush Motor Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.438

Stock:
12.438 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.454 Rp30.454
Rp23.483 Rp234.830
Rp21.648 Rp541.200
Rp19.630 Rp1.963.000
Rp18.713 Rp4.678.250
Rp17.942 Rp8.971.000
Rp17.410 Rp17.410.000
Full Reel (Order in multiples of 2000)
Rp16.988 Rp33.976.000
Rp16.585 Rp66.340.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
2 Phase
1.2 A
1.5 mA
- 20 C
+ 85 C
SMD/SMT
SSOP-24
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 5 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Output Voltage: 15 V
Pd - Power Dissipation: 1.36 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TB6612
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 13.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.