LPC54113J128BD64QL

NXP Semiconductors
771-LPC54113J128BD64
LPC54113J128BD64QL

Mfr.:

Description:
ARM Microcontrollers - MCU Low Power 32-bit Microcontroller based on ARM® Cortex®-M4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.544

Stock:
13.544 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13544 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.384 Rp73.384
Rp73.201 Rp18.300.250
Rp70.449 Rp180.349.440
5.120 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC541xx
SMD/SMT
LQFP-64
ARM Cortex M0+, ARM Cortex M4
128 kB
32 bit
12 bit
150 MHz
48 I/O
96 kB
1.62 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 32 kB
Development Kit: OM13089,598
Interface Type: I2C, I2S, SPI, USART, USB
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC5411x
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935308456151
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2