L-ASC10-1SG48I

Lattice
842-L-ASC10-1SG48I
L-ASC10-1SG48I

Mfr.:

Description:
Power Management Specialised - PMIC Analog Sensor Crtl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 29/03/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.001 Rp122.001
Rp106.407 Rp2.660.175
Rp102.554 Rp10.255.400

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Power Management Specialised - PMIC
RoHS:  
Special Purpose
SMD/SMT
QFN-48
23 mA
3.6 V
2.8 V
13.2 V
- 40 C
+ 85 C
25 mA
Bulk
Brand: Lattice
Input Voltage Range: 2.8 V to 3.6 V
Moisture Sensitive: Yes
Output Voltage Range: - 300 mV to 13.2 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390070
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Platform Manager 2 Family

Lattice Semiconductor Platform Manager 2 Family comprises of LPTM21x in-system programmable hardware management controllers and an L-ASC10 in-system hardware management expander. This family of devices features programmable analog with FPGA on a single chip to integrate all hardware management functions in a circuit board. Hardware management includes power, thermal, and control plane management. The Platform Manager 2 Family of products offers increased reliability through precision voltage monitoring and high scalability with optimized hardware management.