ZW-MM-10

BusBoard Prototype Systems
854-ZW-MM-10
ZW-MM-10

Mfr.:

Description:
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: Jumper Wires
RoHS:  
Wire
Breadboard Wire
Header Stripped Pin
Header Stripped Pin
Male / Male
28 AWG
10 cm
Multi-Color
Brand: BusBoard Prototype Systems
Description/Function: Zipable multi color jumper wires
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 40 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 26 g
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
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZipWire Zipable Jumper Wires

BusBoard Prototype Systems ZipWire Zipable Jumper Wires provides a kit of 4 ribbons of 40 male or female terminated jumper wires for solderless breadboards or square post headers. ZipWires can be unzipped to remove individual wires as needed. The wires can be used together in groups to organize signals or as individual wires. Connections can be color-coded with the 10 standard electrical colors utilized by the rainbow-colored ribbon cable.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.308,90 Rp85.308,90