TC-01

LeaderTech
861-TC-01
TC-01

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Board Level Shield Mounting Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Clips
SMD/SMT
7.87 mm
2.28 mm
3.48 mm
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 2200
Subcategory: EMI/RFI
Unit Weight: 453,592 mg
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
7419809100
CAHTS:
8538903900
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC-01 & TC-01-Mini Tech Clip

LeaderTech TC-01 and TC-01-Mini Tech Clips are EMI board shield clips that provide a cost-effective alternative to 2-piece shielding solutions and allow EMI shield placement on a PCB without post-soldering. These Tech Clips eliminate the need for hand soldering, as the parts are delivered in tape and reel packaging and are compatible with high-speed automated placement equipment. LeaderTech Tech Clips allow for easy shield removal and replacement for PCB rework or maintenance and save money on PCB costs by eliminating the need for through holes.

In Stock: 27.504

Stock:
27.504 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338 Rp7.338
Rp6.274 Rp62.740
Rp5.926 Rp148.150
Rp5.412 Rp541.200
Rp5.119 Rp1.279.750
Rp4.898 Rp2.449.000
Rp4.476 Rp4.476.000
Full Reel (Order in multiples of 2200)
Rp4.275 Rp9.405.000
Rp4.183 Rp18.405.200