NCV47710PDAJR2G

onsemi
863-NCV47710PDAJR2G
NCV47710PDAJR2G

Mfr.:

Description:
LDO Voltage Regulators ADJ V / 350MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V to 20 V
350 mA
1 Output
Positive
150 uA
Adjustable
- 40 C
+ 150 C
250 mV
AEC-Q100
NCV47710
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 500 mV
Load Regulation: 0.14 %
Moisture Sensitive: Yes
Output Voltage Range: 5 V to 20 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 1.996

Stock:
1.996 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp39.443,90 Rp39.443,90
Rp28.986,68 Rp289.866,80
Rp26.418,24 Rp660.456,00
Rp23.482,88 Rp2.348.288,00
Rp22.198,66 Rp5.549.665,00
Rp21.281,36 Rp10.640.680,00
Rp20.547,52 Rp20.547.520,00
Full Reel (Order in multiples of 2500)
Rp20.180,60 Rp50.451.500,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩