MIKROE-455

Mikroe
932-MIKROE-455
MIKROE-455

Mfr.:

Description:
Development Boards & Kits - 8051 EASY8051 V6 LCD 2X16 DEVELOPMENT SYSTEM

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - 8051
RoHS:  
Development Kits
8051
AT89S8253
Brand: Mikroe
Data Bus Width: 8 bit
Description/Function: Development Board Only, GLCD, LCD, DS1820, Serial Cable not included
Dimensions: 265 mm x 220 mm
For Use With: MCUs
Interface Type: CAN, MMC/SD, RS-232, USB
Operating Supply Voltage: 5 V, 9 V to 32 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
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
8543709990
USHTS:
8471804000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.201.234 Rp4.201.234