MEAN WELL SDR-75 75W DIN Rail Power Supplies

MEAN WELL SDR-75 75W DIN Rail Power Supplies measure only 32mm in width, saving space on DIN rails. With 90% high efficiency, these units can be cooled by free air convection from -30°C to +70°C, or +60°C at full load. Standard functions include front-panel LED indicator and DC voltage adjustment, as well as protections for short-circuit, overload (constant current mode), overvoltage, and overtemperature. MEAN WELL SDR-75 75W DIN Rail Power Supplies are ideal industrial control, semi-conductor fabrication equipment, factory automation, and electro-mechanical applications.

Features

  • 32mm slim design
  • Universal AC input 88V to 264V
  • 90% high efficiency
  • 112.5W peak power for 3 seconds
  • Short circuit, overload (constant current limiting, shut down >3s), overvoltage, and overtemperature protection
  • Cooling by free air convection
  • Installed on DIN rail TS-35/7.5 or TS-35/15
  • UL508 (industrial control equipment) compliance
  • UL / CUL / TUV / CB / CE certified
  • 32mm x 125.2mm x 102mm (WxHxD) dimensions
  • 3-year warranty

Applications

  • Industrial control
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical applications
Published: 2013-10-18 | Updated: 2022-03-11