ESP32-C3-WROOM-02-N4

Espressif Systems
356-ESP32C3WROOM02N4
ESP32-C3-WROOM-02-N4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 20 mm x 3.2 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
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
ESP32-C3-WROOM-02 Wi-Fi® / BLE Module

Espressif Systems ESP32-C3-WROOM-02 Wi-Fi® / BLE Module provides a turnkey wireless connectivity solution for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-WROOM-02 is based on the ESP32-C3 Single-Core Wi-Fi and BLUETOOTH® LE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.    

In Stock: 6.634

Stock:
6.634
Can Dispatch Immediately
On Order:
12.350
Expected 15/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.779 Rp66.779
Rp59.625 Rp596.250
Rp51.736 Rp1.293.400
Rp47.516 Rp4.751.600
Rp45.131 Rp11.282.750
Full Reel (Order in multiples of 650)
Rp40.728 Rp26.473.200
Rp38.894 Rp50.562.200
Rp37.059 Rp72.265.050
Rp36.325 Rp165.278.750
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.