AIR7201-B

Deepwave Digital
392-AIR7201-B
AIR7201-B

Mfr.:

Description:
System-On-Modules - SOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Deepwave Digital
Product Category: System-On-Modules - SOM
RoHS:  
AIR7201
Bulk
Brand: Deepwave Digital
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Air-T (AIR7201) with Enclosure
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIR7201 Artificial Intelligence Radio-Transceiver

Deepwave Digital AIR7201 Artificial Intelligence Radio-Transceiver (AIR-T) is a high-performance Software-Defined Radio (SDR) seamlessly integrated with state-of-the-art processing and deep learning inference hardware. The AIR7201 AIR-T is designed to be an edge-compute inference engine for deep learning algorithms. The incorporation of an embedded Graphics Processing Unit (GPU) enables real-time wideband Digital Signal Processing (DSP) algorithms to be executed in software without requiring specialized Field Programmable Gate Array (FPGA) firmware development. The GPU is optimized for machine learning, enabling the AIR7201 AIR-T to significantly reduce the barrier for engineers to create autonomous signal identification, interference mitigation, and many other machine learning applications. By granting the deep learning algorithm full control over the transceiver system, the AIR7201 AIR-T allows for fully autonomous software-defined and cognitive radio.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp130.967.508 Rp130.967.508