3319/10-300

3M Electronic Solutions Division
517-3319/10-300
3319/10-300

Mfr.:

Description:
Flat Cables .050 10C STRND 28AWG PVC 300FT

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.746.720 Rp10.746.720

Similar Product

3M Electronic Solutions Division HF319/10 (300')
3M Electronic Solutions Division
Flat Cables 10C ROUND,FLAT CABLE .050" 28 AWG, 300'

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
High Flex Life Cables
10 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Silver Plated Copper
19 x 40
- 20 C
+ 105 C
3319
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111116001 7000005676 80000917908
Unit Weight: 2,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544492100
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.