3365/40SF-500

3M Electronic Solutions Division
517-3365/40SF-500
3365/40SF-500

Mfr.:

Description:
Flat Cables 40/CAB/RC/TYP1 28G/STR/.050/500'SF

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Ribbon Cables
40 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
152.4 m (500 ft)
Polyvinyl Chloride (PVC)
Copper
7 x 36
- 20 C
+ 105 C
3365
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111194985 80001242199
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.