36110-1110PL

3M Electronic Solutions Division
517-36110-1110-PL
36110-1110PL

Mfr.:

Description:
I/O Connectors SCR VERT PLUG SURFACE MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
100
Expected 06/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp170.801 Rp170.801
Rp145.300 Rp1.453.000
Rp136.127 Rp2.722.540
Rp129.706 Rp6.485.300
Rp122.368 Rp12.236.800
Rp110.810 Rp22.162.000
Rp108.241 Rp54.120.500
Rp104.756 Rp104.756.000
Rp103.838 Rp207.676.000

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
SCR Connectors
Male
10 Position
2 mm
150 VAC, 200 VDC
Gold
SMD/SMT
Solder
Vertical
- 55 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Color: Black
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Insulation Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 54745233632 JE150325767
Unit Weight: 4,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Shielded Compact Ribbon (SCR) I/O Connectors

3M Electronic Solutions Shielded Compact Ribbon (SCR) I/O Connectors are ideal for a variety of OEM applications. These connectors are shielded 360° for excellent EMI protection. SCR connectors are built around a robust ribbon-style contact interface for reliable repetitive plug/unplug applications.