3625/24100MSF

3M Electronic Solutions Division
517-3625/24100MSF
3625/24100MSF

Mfr.:

Description:
Flat Cables RND DISCRT 24C 28AWG 100 MT. SPLICE FREE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.226.042 Rp5.226.042
Rp4.961.492 Rp9.922.984
Rp4.828.851 Rp24.144.255
Rp4.702.997 Rp47.029.970
Rp4.634.383 Rp115.859.575
50 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Round Conductor Cables
24 Conductor
28 AWG
1 mm (0.039 in)
Unshielded
Gray
300 V
100 m (328.084 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
3625
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111176632 80000929440
Unit Weight: 4,627 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.