45208-220200

3M Electronic Solutions Division
517-45208-220200
45208-220200

Mfr.:

Description:
Headers & Wire Housings 8P, .050" Pitch HDR SMT, FLASH, LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.138 Rp127.138
Rp115.029 Rp1.150.290
Rp108.792 Rp2.719.800
Rp106.040 Rp5.302.000
Rp100.720 Rp10.072.000
Rp94.298 Rp23.574.500
Rp79.989 Rp39.994.500
Rp74.118 Rp74.118.000
Rp70.449 Rp176.122.500

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
1.27 mm (0.05 in)
2 Row
Solder
Pin (Male)
Gold
452
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 80001405663
Unit Weight: 1,052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99