929400-01-13-RK

3M Electronic Solutions Division
517-929400-01-13-RK
929400-01-13-RK

Mfr.:

Description:
Headers & Wire Housings .100/.295 13 PIN HDR STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.832 Rp21.832
Rp19.263 Rp192.630
Rp18.529 Rp481.754
Rp17.117 Rp1.711.700
Rp16.163 Rp4.040.750
Rp14.365 Rp7.182.500
Rp12.989 Rp12.989.000
Rp12.640 Rp31.600.000
Rp11.925 Rp59.625.000

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
7.49 mm (0.295 in)
929
- 40 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 2.5 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Part # Aliases: 07630802895 80001308248
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.