CP2-HA110-D1-FJ

3M Electronic Solutions Division
517-CP2-HA110-D1-FJ
CP2-HA110-D1-FJ

Mfr.:

Description:
Hard Metric Connectors 110POS 2MM PRESS FIT RA THRU-HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 720   Multiples: 720
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.009 Rp44.646.480
Rp57.606 Rp165.905.280

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
110 Position
PCB
Press In
Straight
Gold
CP2
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Hard Metric Connectors
Factory Pack Quantity: 720
Subcategory: Backplane Connectors
Part # Aliases: 51119905274 80001202714
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99