N3429-6303RB

3M Electronic Solutions Division
517-N3429-6303RB
N3429-6303RB

Mfr.:

Description:
Headers & Wire Housings BOARDMT HDR 26P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420
Can Dispatch Immediately
On Order:
500
Expected 11/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.903 Rp100.903
Rp86.960 Rp869.600
Rp86.043 Rp2.151.075
Rp82.740 Rp4.137.000
Rp77.971 Rp7.797.100
Rp70.816 Rp17.704.000
Rp65.862 Rp32.931.000
Rp62.743 Rp62.743.000

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
26 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Flange Mount
Solder Pin
Straight
Pin (Male)
Gold
6.2 mm (0.244 in)
3.94 mm (0.155 in)
3000
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester (PCT)
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 05111165172 7100251475 7100251475
Unit Weight: 4,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.