7100029984

3M
Not Assigned
7100029984

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin-Wall Tubing FP-301-1/8-Black-100': 100 ft spool length, 300 linear ft/box, 3 Rolls/Case

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
Flexible
Black
Polyolefin (PO)
30.48 m (100 ft)
3.18 mm (0.125 in)
1.57 mm (0.062 in)
2:1
Brand: 3M
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Part # Aliases: FP301-1/8-BLK-100
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
3926909990
TARIC:
3926909790