95930-T000

3M
517-95930-T000
95930-T000

Mfr.:

Description:
Headers & Wire Housings 3M Pin Strip Header .039" (1.0 mm) 999 Series, Straight, 2 Rows, 30 Contacts

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 1300   Multiples: 1300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.365 Rp21.274.500
Rp15.319 Rp39.829.400

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip Header
30 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
3 mm (0.118 in)
999
- 55 C
+ 125 C
Brand: 3M
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1300
Subcategory: Headers & Wire Housings
Part # Aliases: 7100322474
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
8536694040
ECCN:
EAR99