DEV-16779

SparkFun
474-DEV-16779
DEV-16779

Mfr.:

Description:
Temperature Sensor Development Tools The FLIR Lepton Adapter Module allows your OpenMV Camera to interface with the FLIR Lepton (version 1 2 or 3) Thermal Imaging sensors for Thermal Vision applications. Combining machine vision with thermal imaging allows you to better pinpoin

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Adapter Boards
Thermal Imaging Sensor
Brand: SparkFun
Dimensions: 36 mm x 16 mm x 8 mm
For Use With: Thermal Vision Applications
Interface Type: Camera Link
Product Type: Temperature Sensor Development Tools
Series: OpenMV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9013907000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.