ESP32-P4-90CT

4D Systems
971-ESP32-P4-90CT
ESP32-P4-90CT

Mfr.:

Description:
Display Modules 9.0", 1280x800 pixels, slim Intelligent Display Module with embedded ESP32 SoC with Capacitive Touch Panel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.593.207 Rp2.593.207
Rp2.269.033 Rp22.690.330

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
ESP32-P4
TFT-LCD Displays
Capacitive Touch
9 in
1280 x 800
I2S, SPI
Brand: 4D Systems
Dimensions: 230.2 mm x 136.1 mm x 17.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531209590
TARIC:
8531209590
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.