P50-030S-R1-EA

3M Electronic Solutions Division
517-P50-030S-R1-EA
P50-030S-R1-EA

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30P STRT SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp137.595 Rp137.595
Rp117.047 Rp1.170.470
Rp109.709 Rp2.742.725
Rp104.572 Rp5.228.600
Rp94.298 Rp19.613.984
Rp87.327 Rp36.328.032
Rp84.208 Rp87.576.320
2.704 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
30 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
500 mA, 2 A
- 55 C
+ 85 C
Gold
Phosphor Bronze
Nylon
P50
Each
Brand: 3M Electronic Solutions Division
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 208
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111173858 80000905663
Unit Weight: 5,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.