SC616NR

Mallory Sonalert
539-SC616NR
SC616NR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 6-16VDC XLOUD, CUL APPRVD

In Stock: 384

Stock:
384
Can Dispatch Immediately
On Order:
441
Expected 01/07/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp452.596 Rp452.596
Rp352.977 Rp3.529.770
Rp320.321 Rp8.008.025
Rp297.939 Rp14.896.950
Rp281.795 Rp28.179.500
1.000 Quote

Non-RoHS Version

Mallory Sonalert SC616N
Mallory Sonalert
Buzzers & Audio Indicators - Industrial LOUD CONT 6-16V

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
95 dBA
Continuous
2.9 kHz
16 VDC
22 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.