1658662-1

TE Connectivity
571-1658662-1
1658662-1

Mfr.:

Description:
D-Sub Standard Connectors DSUB B25S CRIMP KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
261
61
Pending
200
Expected 21/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp246.937 Rp246.937
Rp220.335 Rp2.203.350
Rp202.540 Rp5.063.500
Rp196.669 Rp9.833.450
Rp183.827 Rp18.382.700
Rp175.388 Rp43.847.000
Rp159.794 Rp79.897.000
Rp150.070 Rp150.070.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Socket Contacts
Crimp
Wire
Straight
2 Row
Female
Receptacle
3 (B)
Steel
Tin
Unfiltered
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.