0313001.HXP

Littelfuse
576-0313001.HXP
0313001.HXP

Mfr.:

Description:
Cartridge Fuses 250V 1A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.501

Stock:
2.501
Can Dispatch Immediately
On Order:
2.700
Expected 26/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp24.951 Rp124.755
Rp21.648 Rp216.480
Rp17.098 Rp854.900
Rp15.466 Rp1.546.600
Rp14.695 Rp4.408.500
Rp13.154 Rp6.577.000
Rp12.824 Rp12.824.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp26.418
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp106.407
Min:
1

Similar Product

Littelfuse 0313001.MXP
Littelfuse
Cartridge Fuses 250V 1A Slo-Blo

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
313
Glass Fuses
1 A
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
250 VAC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
375 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Indicator Style: See Through Case
Length: 31.75 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: 576-313001 313001 576-313001P 313001P
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.