LT1678CS8#PBF

Analog Devices
584-LT1678CS8#PBF
LT1678CS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.304

Stock:
3.304 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.848 Rp165.848
Rp128.972 Rp1.289.720
Rp119.616 Rp2.990.400
Rp109.342 Rp10.934.200
Rp103.655 Rp31.096.500
Rp101.637 Rp50.818.500
Rp99.252 Rp99.252.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp165.848
Min:
1

Similar Product

Analog Devices LT1678CS8#TRPBF
Analog Devices
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
20 MHz
6 V/us
75 uV
2 nA
36 V
3 V
2 mA
22 mA
120 dB
3.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1678
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Gain V/V: 3 V/uV
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Voltage Gain dB: 70 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.