LT3080EST#PBF

Analog Devices
584-LT3080EST#PBF
LT3080EST#PBF

Mfr.:

Description:
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.893

Stock:
3.893 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.177 Rp111.177
Rp85.676 Rp856.760
Rp74.852 Rp1.871.300
Rp71.733 Rp5.595.174
Rp68.614 Rp16.055.676
Rp66.779 Rp36.461.334
Rp65.679 Rp66.598.506
Rp64.394 Rp165.750.156

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp112.644
Min:
1

Similar Product

Analog Devices LT3080EST#TRPBF
Analog Devices
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
0 V to 36 V
1.1 A
1 Output
Positive
1.2 V
36 V
30 dB
Adjustable
- 40 C
+ 125 C
350 mV
LT3080
Tube
Brand: Analog Devices
Development Kit: DC1294A, DC995A
Dropout Voltage - Max: 500 mV
Line Regulation: 0.003 mV/V
Load Regulation: 0.6 mV
Operating Supply Current: 300 uA
Output Voltage Range: 0 V to 36 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Single Resistor LDO
Voltage Regulation Accuracy: 1 %
Unit Weight: 291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LT3080/LT3080-1 Single Resistor LDOs

Analog Devices Inc. LT3080/LT3080-1 1.1A Low Dropout (LDO) Linear Regulators incorporate an internal ballast resistor that allows direct paralleling of devices without the need for PC board trace resistors. Keeping the board layout simple and easy, the internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation. The device brings out the collector of the pass transistor to allow low dropout operation when used with multiple input supplies.

LT308x Adjustable Single Resistor LDOs

Analog Devices Inc. LT308x adjustable single resistor low dropout linear regulators (LDOs) can be paralleled to increase output current or spread heat in surface-mounted boards. Architected as a precision current source and voltage follower allows the regulators to be used in many applications requiring high current, adjustability to zero, and no heat sink. The devices bring out the collector of the pass transistor to allow low dropout operation when used with multiple supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.