LTM4631IY#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LTM4631IYPBF
LTM4631IY#PBF
Mfr.:
Description:
Switching Voltage Regulators Ultrathin 2x 10A or 1x 20A DC/DC Modul
Switching Voltage Regulators Ultrathin 2x 10A or 1x 20A DC/DC Modul
Datasheet:
In Stock: 82
-
Stock:
-
82 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.166.071,76 | Rp1.166.071,76 | |
| Rp1.146.991,92 | Rp11.469.919,20 | |
| Rp1.089.018,56 | Rp27.225.464,00 | |
| Rp1.084.615,52 | Rp97.615.396,80 | |
| 270 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
