CD10FD101JO3F
Images are for reference only
See Product Specifications
See Product Specifications
598-CD10FD101JO3F
CD10FD101JO3F
Mfr.:
Description:
Mica Capacitors 100pF 500V 5%
Mica Capacitors 100pF 500V 5%
Datasheet:
In Stock: 806
-
Stock:
-
806 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp88.244 | Rp88.244 | |
| Rp63.844 | Rp638.440 | |
| Rp53.937 | Rp2.696.850 | |
| Rp50.268 | Rp5.026.800 | |
| Rp45.682 | Rp22.841.000 | |
| Rp44.030 | Rp44.030.000 | |
| Rp42.379 | Rp84.758.000 | |
| Rp38.343 | Rp191.715.000 |
Datasheet
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290020
- JPHTS:
- 8532290001
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- ECCN:
- EAR99
Indonesia
