DCMC303U075BC2B

Knowles / Illinois Capacitor
598-DCMC303U075BC2B
DCMC303U075BC2B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 30000uF 75V -10%+75% 2.000x4.125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
42
Expected 10/08/2026
84
Expected 28/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp692.562 Rp692.562
Rp569.093 Rp5.690.930
Rp544.326 Rp22.861.692
Rp532.034 Rp44.690.856
504 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
30000 uF
75 VDC
50.8 mm
104.78 mm
22.23 mm
Aluminum Electrolytic Capacitors
2000 Hour
- 10 %, + 75 %
12.1 A
15.6 mOhms
- 40 C
+ 85 C
DCMC
Bulk
Brand: Knowles / Illinois Capacitor
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 42
Subcategory: Capacitors
Termination Style: Screw
Type: High Capacitance Aluminum Elecrolytic Capacitor
Unit Weight: 276,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.