HCPL-4100-000E
Images are for reference only
See Product Specifications
See Product Specifications
630-HCPL-4100-000E
HCPL-4100-000E
Mfr.:
Description:
Logic Output Opto-couplers 20mA Current Loop
Logic Output Opto-couplers 20mA Current Loop
Datasheet:
In Stock: 1.141
-
Stock:
-
1.141 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp162.912 | Rp162.912 | |
| Rp107.324 | Rp1.073.240 | |
| Rp98.885 | Rp9.888.500 | |
| Rp89.895 | Rp44.947.500 | |
| Rp87.510 | Rp87.510.000 | |
| Rp84.208 | Rp210.520.000 | |
| 10.000 | Quote |
Non-RoHS Version
Datasheet
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
