MINISMDC050F-2
Images are for reference only
See Product Specifications
See Product Specifications
650-MINISMDC050F-2
MINISMDC050F-2
Mfr.:
Description:
Resettable Fuses - PPTC .50A 24V 100A Imax
Resettable Fuses - PPTC .50A 24V 100A Imax
Datasheet:
In Stock: 76.004
-
Stock:
-
76.004 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp6.751 | Rp67.510 | |
| Rp5.834 | Rp291.700 | |
| Rp5.247 | Rp524.700 | |
| Rp4.807 | Rp961.400 | |
| Rp4.458 | Rp2.229.000 | |
| Rp4.036 | Rp4.036.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp3.247 | Rp6.494.000 | |
| Rp3.045 | Rp12.180.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533210000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
