CR1206-FX-33R2ELF
Images are for reference only
See Product Specifications
See Product Specifications
652-CR1206FX-33R2ELF
CR1206-FX-33R2ELF
Mfr.:
Description:
Thick Film Resistors - SMD 33.2ohm 1%
Thick Film Resistors - SMD 33.2ohm 1%
Datasheet:
In Stock: 16.584
-
Stock:
-
16.584 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp1.192 | Rp11.920 | |
| Rp532 | Rp53.200 | |
| Rp404 | Rp101.000 | |
| Rp367 | Rp183.500 | |
| Rp330 | Rp330.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp238 | Rp1.190.000 | |
| Rp202 | Rp2.020.000 | |
| Rp165 | Rp4.125.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
