PCW1J-R24-EAB502L
Images are for reference only
See Product Specifications
See Product Specifications
652-PCW1JR24EAB502L
PCW1J-R24-EAB502L
Mfr.:
Description:
Potentiometers 5K 20% Sq 22mm Single Turn
Potentiometers 5K 20% Sq 22mm Single Turn
Datasheet:
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp79.071 | Rp21.349.170 |
Indonesia
