1234F-000

Spectrum Control
657-1234F-000
1234F-000

Mfr.:

Description:
EMI Feedthrough Filters 10A 12000pF TURRET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 5 Days
Minimum: 250   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp209.878 Rp52.469.500

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
1234
0.012 uF
100 V
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Insertion Loss: 70 dB
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Type: Solder In Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.